Panasonic ERA 140 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB1400V

Bulk discount available

Subtotal (1 bag of 100 units)*

£14.80

(exc. VAT)

£17.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.148£14.80
500 - 900£0.133£13.30
1000 - 2400£0.129£12.90
2500 +£0.126£12.60

*price indicative

Packaging Options:
RS Stock No.:
905-3690
Mfr. Part No.:
ERA8AEB1400V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

140Ω

Product Type

Surface Mount Resistor

Technology

Metal Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Height

0.6mm

Length

3.2mm

COO (Country of Origin):
JP

High-Reliability Thin Film Chip Resistor, ERA8A Series (1206)


Stable operation in high temperatures / humidity

Thin-film process for low resistance-value tolerance / temperature coefficient of resistance (TCR)

Excellent at dealing with current noise and non-linearity

Related links