Panasonic ERA 750 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB751V

Bulk discount available

Subtotal (1 bag of 100 units)*

£13.10

(exc. VAT)

£15.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.131£13.10
500 - 900£0.129£12.90
1000 - 2400£0.128£12.80
2500 - 4900£0.126£12.60
5000 +£0.125£12.50

*price indicative

Packaging Options:
RS Stock No.:
905-3680
Distrelec Article No.:
304-37-967
Mfr. Part No.:
ERA8AEB751V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

750Ω

Product Type

Surface Mount Resistor

Technology

Metal Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Height

0.6mm

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

COO (Country of Origin):
JP

High-Reliability Thin Film Chip Resistor, ERA8A Series (1206)


Stable operation in high temperatures / humidity

Thin-film process for low resistance-value tolerance / temperature coefficient of resistance (TCR)

Excellent at dealing with current noise and non-linearity

Related links