Panasonic ERJT06 15 Ω, 0805 Thick Film, Thick Film ±5 % Surface 0.25 W - ERJT06J150V
- RS Stock No.:
- 895-2518
- Mfr. Part No.:
- ERJT06J150V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 100)
£0.033
(exc. VAT)
£0.04
(inc. VAT)
- RS Stock No.:
- 895-2518
- Mfr. Part No.:
- ERJT06J150V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 15Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film, Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±300 ppm/°C, ±300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJT06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 0.6mm | |
| Width | 1.25mm | |
| Standards/Approvals | EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | |
| Termination Style | Solder Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 15Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film, Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±300 ppm/°C, ±300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJT06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 0.6mm | ||
Width 1.25mm | ||
Standards/Approvals EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | ||
Termination Style Solder Tab | ||
- COO (Country of Origin):
- JP
0805 Format Anti-Pulse Resistors, ERJT06 Series - 5%
Panasonic ERJ T06 anti-Pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high Pulse characteristics. Highly reliable and suitable for flow and reflow soldering, these chip resistors are AEC-Q200 qualified.
Features and Benefits:
Anti-pulse characteristics
0.25 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJT06 15 Ω Thick Film ±5 % Surface 0.25 W - ERJT06J150V
- Panasonic ERJ 3.6 mΩ Thick Film ±5 % Surface 0.25 W - ERJ8GEYJ365V
- Panasonic ERJT06 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J101V
- TE Connectivity CRGS 220 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRGS0603J220R
- TE Connectivity CRGS 2.7 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRGS0603J2R7
- TE Connectivity CRGS 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRGS0603J3K3
- Panasonic ERJ 16 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - ERJS08J160V
- Panasonic ERJ8G 3.6 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.25 W - ERJ8GEYJ3R6V

