Panasonic ERA 820Ω, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
892-9738
Mfr. Part No.:
ERA2AEB821X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

820Ω

Technology

Metal Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy