Panasonic ERA 75kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- RS Stock No.:
- 892-9722
- Mfr. Part No.:
- ERA2AEB753X
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 892-9722
- Mfr. Part No.:
- ERA2AEB753X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 75kΩ | |
| Technology | Metal Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 75kΩ | ||
Technology Metal Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA 24kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 1.8kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 5.6kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 56kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 51kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 11kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 2.4kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 9.1kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
