Panasonic ERA 5.6kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- RS Stock No.:
- 892-9707
- Mfr. Part No.:
- ERA2AEB562X
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 892-9707
- Mfr. Part No.:
- ERA2AEB562X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.6kΩ | |
| Technology | Metal Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.6kΩ | ||
Technology Metal Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 5.6 kΩ Resistance, Thin Film Technology - ERA2AEB562X
This SMD resistor is a high-performance component designed for a variety of electronic applications. With a resistance Value of 5.6 kΩ and dimensions of 0402 (1005M), it fits perfectly into Compact circuit designs where space is critical. Manufactured using thin film technology, this resistor ensures accuracy and reliability, making it suitable for demanding environments.
Features & Benefits
• High precision with a tolerance of ±0.1% for accurate performance
• Suitable for automotive applications, adhering to AEC-Q200 standards
• Operates within a temperature range of -55°C to +155°C for diverse uses
• Utilises surface mount technology for efficient integration on PCBs
• Maintains a low temperature coefficient of ±25 ppm/°C for stability
• Rated for 0.063 W power to support a wide range of circuits
• Suitable for automotive applications, adhering to AEC-Q200 standards
• Operates within a temperature range of -55°C to +155°C for diverse uses
• Utilises surface mount technology for efficient integration on PCBs
• Maintains a low temperature coefficient of ±25 ppm/°C for stability
• Rated for 0.063 W power to support a wide range of circuits
Applications
• Designed for integration in automotive electronic systems
• Utilised in precision instrumentation and measurement devices
• Ideal for high-frequency circuits and RF
• Effective in telecommunications and networking equipment
• Suitable for use in industrial automation control systems
• Utilised in precision instrumentation and measurement devices
• Ideal for high-frequency circuits and RF
• Effective in telecommunications and networking equipment
• Suitable for use in industrial automation control systems
What type of technology is used in the manufacturing process?
The manufacturing process employs thin film technology, which provides superior precision and performance compared to traditional methods, ensuring Compact and reliable circuitry.
How does the resistor perform under extreme environmental conditions?
It is rated for a broad operating temperature range of -55°C to +155°C, making it adaptable for various applications in harsh conditions without compromising functionality.
What power rating is suitable for various applications?
With a power rating of 0.063 W, it is designed to handle typical demands in low-power circuits while ensuring enhanced thermal stability and performance.
Why is tight tolerance critical for certain applications?
Tight tolerance of ±0.1% is Crucial in applications requiring precise resistance values, such as in sensor circuits, where accuracy impacts overall system performance.
What are the benefits of using surface mount technology for this resistor?
Surface mount technology allows for a smaller footprint, making it easier to integrate into Compact devices, and it enhances the efficiency of automated circuit manufacturing processes.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A


