Panasonic ERA 39 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB393X
- RS Stock No.:
- 892-9681
- Mfr. Part No.:
- ERA2AEB393X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£5.10
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.051 | £5.10 |
| 500 - 900 | £0.043 | £4.30 |
| 1000 - 4900 | £0.031 | £3.10 |
| 5000 + | £0.022 | £2.20 |
*price indicative
- RS Stock No.:
- 892-9681
- Mfr. Part No.:
- ERA2AEB393X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 39kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.063W | |
| Voltage | 50V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Height | 0.35mm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 39kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.063W | ||
Voltage 50V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Height 0.35mm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 39 kΩ Resistance, ±0.1 % Tolerance - ERA2AEB393X
This SMD resistor is a high-performance component designed for precision applications in electronics. With a resistance of 39 kΩ, this thin film SMD resistor boasts a Compact 0402 package size, measuring 1005M. It operates effectively within a temperature range of -55°C to +155°C, making it suitable for diverse environments. The resistor offers an exceptional tolerance of ±0.1% and is compliant with AEC-Q200 standards, ensuring reliability in automotive and other critical applications.
Features & Benefits
• Offers high precision with a low tolerance of ±0.1%
• Features a 0.063 W power rating for efficient operation
• Utilises thin film technology for improved performance
• Designed with a temperature coefficient of ±25 ppm/°C
• Compliant with automotive standards for reliable performance
• Compact 0402 size enables easy integration in designs
• Features a 0.063 W power rating for efficient operation
• Utilises thin film technology for improved performance
• Designed with a temperature coefficient of ±25 ppm/°C
• Compliant with automotive standards for reliable performance
• Compact 0402 size enables easy integration in designs
Applications
• Utilised in automotive electronics for critical circuitry
• Effective in high-frequency for stability
• Suitable for use in precision measurement devices
• Implemented in Compact electronic devices requiring efficient space usage
• Effective in high-frequency for stability
• Suitable for use in precision measurement devices
• Implemented in Compact electronic devices requiring efficient space usage
How does the temperature coefficient affect performance in specific applications?
A temperature coefficient of ±25 ppm/°C means that this resistor maintains stability with minimal performance variation over temperature changes, Crucial for applications requiring consistent operation in varying conditions.
What advantages does the thin film technology provide in this component?
Thin film technology ensures a high degree of accuracy and better thermal performance, making it Ideal for applications where precision is critical.
What factors should be considered for operating within its temperature range?
When operating between -55°C and +155°C, ensure proper thermal management and avoid sudden heat spikes to maintain the integrity of the circuit and the performance of the resistor.
How does the power rating influence design choices in circuitry?
A 0.063 W power rating allows for low power consumption, which is essential in Compact devices, enabling the use of more components without exceeding thermal limits.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 39 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB393X
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB221X
- Panasonic ERA 12.1 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB1212X
- Panasonic ERA 33.2 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB3322X
- Panasonic ERA 90.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB9092X
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 21 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB2102X
- Panasonic ERA 2.7 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB272X


