Panasonic ERA 27kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- RS Stock No.:
- 892-9669
- Mfr. Part No.:
- ERA2AEB273X
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 892-9669
- Mfr. Part No.:
- ERA2AEB273X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 27kΩ | |
| Technology | Metal Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 27kΩ | ||
Technology Metal Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 27 kΩ Resistance, ±0.1 % Tolerance - ERA2AEB273X
This SMD resistor provides exceptional precision and reliability for various electrical applications. With a resistance Value of 27 kΩ, it employs thin film technology, ensuring high accuracy and minimal variation in performance. Measuring 0402 (1005M) in size, this resistor is Ideal for Compact circuits where space is a constraint.
Features & Benefits
• Offers ±0.1% tolerance for high precision applications
• Supports a power rating of 0.063 W for efficient energy management
• Exhibits a temperature coefficient of ±25 ppm/°C for stability across temperatures
• Compliant with AEC-Q200 to meet automotive industry standards
• Ideal for environments with a minimum operating temperature of -55°C
• Functions effectively up to a maximum operating temperature of +155°C
• Supports a power rating of 0.063 W for efficient energy management
• Exhibits a temperature coefficient of ±25 ppm/°C for stability across temperatures
• Compliant with AEC-Q200 to meet automotive industry standards
• Ideal for environments with a minimum operating temperature of -55°C
• Functions effectively up to a maximum operating temperature of +155°C
Applications
• Used in automotive control systems for reliable performance
• Suitable for high-speed digital circuits in electronics
• Utilised in precision measurement equipment for accurate readings
• Effective in power management in electrical devices
• Suitable for high-speed digital circuits in electronics
• Utilised in precision measurement equipment for accurate readings
• Effective in power management in electrical devices
What advantages does the low tolerance feature provide in circuit design?
The low tolerance feature ensures consistent performance and enhances reliability, making it suitable for high-precision applications where variations can significantly impact functionality.
How does the temperature coefficient affect performance in varied environments?
A temperature coefficient of ±25 ppm/°C allows the resistor to maintain stable resistance values across a wide temperature range, ensuring reliable operation in fluctuating thermal conditions.
In which types of electronic devices is it commonly used?
It is Can be used in automotive electronics, telecommunications equipment, and consumer electronics, providing the necessary stability and accuracy for critical functions.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A


