Panasonic ERA 10 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED103X
- RS Stock No.:
- 892-9637
- Distrelec Article No.:
- 304-37-955
- Mfr. Part No.:
- ERA2AED103X
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.025 | £2.50 |
| 500 - 900 | £0.023 | £2.30 |
| 1000 - 2400 | £0.022 | £2.20 |
| 2500 - 4900 | £0.021 | £2.10 |
| 5000 + | £0.02 | £2.00 |
*price indicative
- RS Stock No.:
- 892-9637
- Distrelec Article No.:
- 304-37-955
- Mfr. Part No.:
- ERA2AED103X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Metal Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.5 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.063W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Length | 1mm | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Metal Film | ||
Package/Case 0402 | ||
Tolerance ±0.5 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.063W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Length 1mm | ||
Height 0.35mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 10kΩ Resistance, ±0.5 % Tolerance - ERA2AED103X
This is a high precision SMD resistor designed to meet the needs of modern electronics. With a resistance value of 10 kΩ and a compact 0402 package, it offers reliable performance in a small footprint. This resistor conforms to automotive standards and is engineered for high reliability even under stringent conditions, making it suitable for a variety of applications.
Features & Benefits
• Achieves low tolerance with a ±0.5% rating
• High accuracy with a temperature coefficient of ±25 ppm/°C
• Stable performance at temperatures from -55 °C to +155 °C
• AEC-Q200 compliant resistor ideal for automotive applications
• Metal film technology ensures minimal current noise
• Small package resistors fit into compact electronic designs
Applications
• Used in automotive electronic control units
• Essential for precision circuits in medical devices
• Integrated into reliable industrial automation equipment
• Applied in consumer electronics requiring high performance
• Suitable for telecommunications and high-frequency
What temperature range can be tolerated during operation?
The resistor operates effectively within a temperature range of -55 °C to +155 °C, making it ideal for diverse environments.
How does the tolerance level impact circuit design?
A low tolerance of ±0.5% enhances circuit accuracy, ensuring consistent performance across different applications, especially critical in automotive settings.
What benefits does metal film technology offer compared to other resistor types?
Metal film technology provides low current noise and reliable stability, benefiting applications that demand precision and reliability.
Are there any special soldering conditions to be aware of?
It is crucial to follow recommended soldering conditions to avoid damaging the resistor, particularly when using lead-free solder techniques.
How does the temperature coefficient affect the overall reliability?
A temperature coefficient of ±25 ppm/°C guarantees stable functionality across varying temperatures, addressing reliability concerns in sensitive electronic systems.
Related links
- Panasonic ERA 10 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED103X
- Panasonic ERA 4.7 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED472X
- Panasonic ERA 22 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED223X
- Panasonic ERA 1 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED102X
- Panasonic ERJ 2 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RHD2001X
- Panasonic ERJ 18 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RHD1802X
- Panasonic ERJ 43 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RKD43R0X
- Panasonic ERJ 200 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RKD2003X
