Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED102X
- RS Stock No.:
- 892-9628
- Distrelec Article No.:
- 304-37-954
- Mfr. Part No.:
- ERA2AED102X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6,500 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.025 | £2.50 |
| 500 - 900 | £0.023 | £2.30 |
| 1000 - 2400 | £0.022 | £2.20 |
| 2500 - 4900 | £0.02 | £2.00 |
| 5000 + | £0.02 | £2.00 |
*price indicative
- RS Stock No.:
- 892-9628
- Distrelec Article No.:
- 304-37-954
- Mfr. Part No.:
- ERA2AED102X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.063W | |
| Voltage | 50V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Length | 1mm | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.5 % | ||
Power Rating 0.063W | ||
Voltage 50V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Length 1mm | ||
Height 0.35mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 1 kΩ Resistance, Thin Film Technology - ERA2AED102X
This SMD resistor offers exceptional performance in a Compact 0402 (1005M) package. Specifically designed with a resistance of 1 kΩ, this thin film SMD resistor ensures superior accuracy and reliability for your electronic applications. With a power rating of 0.063 W and an impressive tolerance of ±0.5%, it meets stringent requirements for high-precision circuits. The product is AEC-Q200 compliant, ensuring its suitability for automotive applications.
Features & Benefits
• Built with thin film technology for enhanced stability and accuracy
• Achieves low tolerance levels, ensuring consistent performance
• Maintains a temperature coefficient of ±25 ppm/°C for reliable operation
• Suitable for a wide temperature range of -55°C to +155°C
• Compliant with automotive standards, Ideal for transportation applications
• Designed for effective heat dissipation within high-performance circuits
• Achieves low tolerance levels, ensuring consistent performance
• Maintains a temperature coefficient of ±25 ppm/°C for reliable operation
• Suitable for a wide temperature range of -55°C to +155°C
• Compliant with automotive standards, Ideal for transportation applications
• Designed for effective heat dissipation within high-performance circuits
Applications
• Used in automotive control systems for precise resistance measurements
• Integrated into high-speed data transmission equipment
• Effective in consumer electronics for efficient signal processing
• Utilised in industrial automation circuitry for reliable functionality
• Integrated into high-speed data transmission equipment
• Effective in consumer electronics for efficient signal processing
• Utilised in industrial automation circuitry for reliable functionality
What are the thermal performance characteristics of this component?
The component operates effectively across a broad temperature range from -55°C to +155°C, making it suitable for harsh environments. Its low temperature coefficient of ±25 ppm/°C allows for stable performance changes across this range, ensuring reliability in various conditions.
How does this resistor ensure low variation in performance?
The thin film technology provides superior stability and accuracy compared to traditional resistors. The tight tolerance of ±0.5% further minimises performance variation, making it Ideal for applications requiring high precision.
What type of circuit designs benefit most from this resistor?
The component is suitable for high-frequency applications as it offers low parasitic capacitance and inductance, enhancing overall circuit performance in areas such as signal processing and communication devices.
Related links
- Panasonic ERA 1 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED102X
- Panasonic ERA 4.7 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED472X
- Panasonic ERA 22 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED223X
- Panasonic ERA 10 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED103X
- Panasonic ERJ 2 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RHD2001X
- Panasonic ERJ 18 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RHD1802X
- Panasonic ERJ 43 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RKD43R0X
- Panasonic ERJ 200 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RKD2003X
