Panasonic 2.7kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3APB272V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
892-1517
Mfr. Part No.:
ERA3APB272V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.7kΩ

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±15ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP