Panasonic ERA 7.5kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 892-1469
- Mfr. Part No.:
- ERA3ARB752V
- Brand:
- Panasonic
Stock information currently inaccessible
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£3.28
(exc. VAT)
£3.94
(inc. VAT)
Each (In a Pack of 5)
£3.50
(exc. VAT)
£4.20
(inc. VAT)
- RS Stock No.:
- 892-1469
- Mfr. Part No.:
- ERA3ARB752V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 7.5kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 7.5kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
The Panasonic metal film chip resistor are high reliability type and has low resistance tolerance. It is stable at high temperature and humidity and used low current noise with excellent non-linearity.
High performance
Highly accurate
Temperature range -55°C to 155°C
Highly accurate
Temperature range -55°C to 155°C




