Panasonic ERA 68kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 892-1466
- Mfr. Part No.:
- ERA3ARB683V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 892-1466
- Mfr. Part No.:
- ERA3ARB683V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 68kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 68kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0603 0.1 W 0.1% 10 ppm Metal Film Chip Resistors
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 475Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 1.54kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 430Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 549Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 13kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 61.9kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 3.16kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 75kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
