Panasonic 100kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.05% 0.1W - ERA3ARW104V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
892-1179
Mfr. Part No.:
ERA3ARW104V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100kΩ

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.05%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP