Panasonic ERJU03 620 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F6200V
- RS Stock No.:
- 873-9539
- Mfr. Part No.:
- ERJU03F6200V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£3.00
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.03 | £3.00 |
| 500 - 900 | £0.024 | £2.40 |
| 1000 - 2400 | £0.018 | £1.80 |
| 2500 - 4900 | £0.013 | £1.30 |
| 5000 + | £0.013 | £1.30 |
*price indicative
- RS Stock No.:
- 873-9539
- Mfr. Part No.:
- ERJU03F6200V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 620Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU03 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Termination Style | SMT | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 620Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU03 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 0.45mm | ||
Termination Style SMT | ||
0603 Format Anti-Sulfurated Resistor, ERJU03 Series
Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.
Features and Benefits:
ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering
Related links
- Panasonic ERJU03 620 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F6200V
- Panasonic ERJU03 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F33R0V
- Panasonic ERJU03 68 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F68R0V
- Panasonic ERJU03 27 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F27R0V
- Panasonic ERJU03 180 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1803V
- Panasonic ERJU03 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3601V
- Panasonic ERJU03 18 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1802V
- Panasonic ERJU03 11 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1102V
