Panasonic ERJU03 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1003V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£2.80

(exc. VAT)

£3.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,800 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.028£2.80
500 - 900£0.019£1.90
1000 - 2400£0.012£1.20
2500 - 4900£0.012£1.20
5000 +£0.012£1.20

*price indicative

RS Stock No.:
873-9220
Mfr. Part No.:
ERJU03F1003V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJU03

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

0.8mm

Length

1.6mm

Height

0.45mm

Termination Style

SMT

0603 Format Anti-Sulfurated Resistor, ERJU03 Series


Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.

Features and Benefits:


ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation

High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes

Ideal for both reflow and flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy