Panasonic ERJU03 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1000V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£3.00

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 01 June 2026
  • Plus 5,000 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.03£3.00
500 - 900£0.024£2.40
1000 - 2400£0.018£1.80
2500 - 4900£0.013£1.30
5000 +£0.013£1.30

*price indicative

Packaging Options:
RS Stock No.:
873-9214
Mfr. Part No.:
ERJU03F1000V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

ERJU03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Surface Mount

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

0.45mm

Length

1.6mm

Width

0.8mm

COO (Country of Origin):
JP

0603 Format Anti-Sulfurated Resistor, ERJU03 Series


Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.

Features and Benefits:


ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation

High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes

Ideal for both reflow and flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy