Panasonic ERJ 33.2Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W

Unavailable
RS will no longer stock this product.
RS Stock No.:
871-9294
Mfr. Part No.:
ERJ-2RKF33R2X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

33.2Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN