Panasonic ERJ 2.49kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 871-9210
- Mfr. Part No.:
- ERJ-2RKF2491X
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 871-9210
- Mfr. Part No.:
- ERJ-2RKF2491X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.49kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.49kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
