TE Connectivity 180kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 3W - 3522180KJT

Unavailable
RS will no longer stock this product.
RS Stock No.:
871-1216
Mfr. Part No.:
3522180KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

180kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

3W

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TH