TE Connectivity 3522 15 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 352215RJT

Subtotal (1 bag of 10 units)*

£3.81

(exc. VAT)

£4.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 28,530 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.381£3.81

*price indicative

Packaging Options:
RS Stock No.:
871-1054
Mfr. Part No.:
352215RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

15Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

2512

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

250V

Power Rating

3W

Temperature Coefficient

-100 ppm/°C

Automotive Standard

No

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

No

Termination Style

Solder

Height

1.1mm

Width

3.2mm

Length

6.35mm

COO (Country of Origin):
TH

2512 Format TE Connectivity 3522 Series Power Resistors 5%


TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:


500 V maximum overload

250 V working voltage

3 W at 70°C

Terminal finish matte Sn over Ni

Value marked on resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy