TE Connectivity 3522 2.2 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35222R2JT
- RS Stock No.:
- 871-1023
- Mfr. Part No.:
- 35222R2JT
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£4.32
(exc. VAT)
£5.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.432 | £4.32 |
| 100 - 240 | £0.302 | £3.02 |
| 250 - 490 | £0.259 | £2.59 |
| 500 - 990 | £0.215 | £2.15 |
| 1000 + | £0.172 | £1.72 |
*price indicative
- RS Stock No.:
- 871-1023
- Mfr. Part No.:
- 35222R2JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2Ω | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 250V | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | 3522 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2Ω | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 250V | ||
Power Rating 3W | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series 3522 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 6.35mm | ||
Termination Style Solder | ||
Height 0.55mm | ||
Width 3.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
2512 Format TE Connectivity 3522 Series Power Resistors 5%
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
Related links
- TE Connectivity 3522 1.8 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35221K8JT
- TE Connectivity 3522 2.2 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 35222K2JT
- TE Connectivity 3522 0 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 3522ZR
- TE Connectivity 3522 8.2 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35228K2JT
- TE Connectivity 3522 3.3 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35223R3JT
- TE Connectivity 3522 1 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35221M0JT
- TE Connectivity 3522 1.5 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35221R5JT
- TE Connectivity 3522 1.2 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35221K2JT
