TE Connectivity CPF-A 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF-A-0603B1K0E1

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£1.26

(exc. VAT)

£1.51

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 440 left, ready to ship
  • Final 40 unit(s) shipping from 24 June 2026

Units
Per unit
Per Bag*
10 - 90£0.126£1.26
100 - 240£0.076£0.76
250 - 490£0.063£0.63
500 - 990£0.05£0.50
1000 +£0.043£0.43

*price indicative

Packaging Options:
RS Stock No.:
866-7024
Mfr. Part No.:
CPF-A-0603B1K0E1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.063W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CPF-A

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

0.45mm

Length

1.55mm

0603 TE Connectivity CPF Series Precision Resistors 1kΩ-3.92kΩ


CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features


Temperature range of -55°C to +155°C

High stability

High precision

Accurate dimensions

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy