TE Connectivity CPF-A 49.9Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W

Bulk discount available

Subtotal (1 bag of 10 units)*

£5.55

(exc. VAT)

£6.66

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1,050 unit(s), ready to ship

Units
Per unit
Per Bag*
10 - 90£0.555£5.55
100 - 240£0.516£5.16
250 - 490£0.483£4.83
500 - 990£0.449£4.49
1000 +£0.411£4.11

*price indicative

RS Stock No.:
866-6976
Mfr. Part No.:
CPF-A-0402B49R9E1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

0402 TE Connectivity CPF Series Precision Resistors 40.2Ω-147Ω


CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


High precision

High stability

Accurate dimensions

Temperature range of -55°C to +155°C

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Surface Mount - 0402 - CPF Series


Related links