Panasonic ERJPA3 6.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W
- RS Stock No.:
- 862-7032P
- Mfr. Part No.:
- ERJPA3F6801V
- Brand:
- Panasonic
Subtotal 100 units (supplied on a continuous strip)*
£2.90
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 + | £0.029 |
*price indicative
- RS Stock No.:
- 862-7032P
- Mfr. Part No.:
- ERJPA3F6801V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 6.8kΩ | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.33W | |
| Voltage | 100V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPA3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 6.8kΩ | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.33W | ||
Voltage 100V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJPA3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJPA3 Series SMD Resistor, 6.8 kΩ Resistance, ±1 % Tolerance - ERJPA3F6801V
This SMD resistor is a high precision component designed for various electronic applications. With a resistance Value of 6.8 kΩ, this thick film resistor is housed in a Compact 0603 package, making it suitable for applications where space is at a premium. It is capable of operating within a temperature range of -55°C to +155°C and can handle a power rating of 0.33W, serving versatility in electronic circuit designs.
Features & Benefits
• Designed with a resistance Value of 6.8 kΩ for precise applications
• Thick film technology ensures durability and stability
• 0603 packaging allows for space-efficient PCB layouts
• Tolerance of ±1% guarantees reliable performance in circuits
• Meets AEC-Q200 standards suitable for automotive environments
• Operates effectively across a wide temperature range for versatility
• Thick film technology ensures durability and stability
• 0603 packaging allows for space-efficient PCB layouts
• Tolerance of ±1% guarantees reliable performance in circuits
• Meets AEC-Q200 standards suitable for automotive environments
• Operates effectively across a wide temperature range for versatility
Applications
• Ideal for use in automotive circuit designs
• Suitable for precision signal processing in electronics
• Commonly utilised in Compact electronic devices
• Effective in requiring low tolerance resistance
• Suitable for precision signal processing in electronics
• Commonly utilised in Compact electronic devices
• Effective in requiring low tolerance resistance
How does the construction of this component affect its performance in high-temperature environments?
The thick film construction offers excellent thermal resistance, ensuring stable performance even at elevated temperatures, making it suitable for applications that operate in harsh conditions.
What benefits do low tolerance specifications provide in electronic circuit designs?
Low tolerance specifications reduce the variance in resistance, allowing for more accurate and dependable circuit performance, which is Crucial in precision applications.
In which types of projects is the Compact size of this resistor particularly beneficial?
The Compact 0603 size is advantageous in projects where space is limited, such as portable electronics and miniaturised devices requiring efficient thermal management.
Can this resistor be integrated into existing automotive electronic systems?
Yes, it complies with AEC-Q200 standards, making it suitable for integration into automotive systems that demand high reliability and performance.
