Panasonic ERJPA3 5.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F5101V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£3.50

(exc. VAT)

£4.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 08 June 2026
  • Plus 3,600 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900£0.035£3.50
1000 +£0.017£1.70

*price indicative

Packaging Options:
RS Stock No.:
862-6988
Mfr. Part No.:
ERJPA3F5101V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

5.1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.33W

Voltage

100V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

0.8mm

Height

0.45mm

Length

1.6mm

Standards/Approvals

RoHS

Panasonic ERJPA3 Series SMD Resistor, 5.1 kΩ Resistance, 0.33W Power Rating - ERJPA3F5101V


This SMD resistor is meticulously designed to deliver precise electrical performance in various applications. With a resistance Value of 5.1 kΩ, this thick film component comes in a Compact 0603 (1608M) package. Engineered to withstand a wide temperature range from -55°C to +155°C, it is suitable for the most demanding environments. The low tolerance of ±1 % ensures high accuracy, making it a preferred choice for automotive and electronic configurations.

Features & Benefits


• Thick film technology provides solid performance and reliability
• Suitable for high-temperature applications, enhancing overall durability
• Low tolerance of ±1 % ensures accurate resistance Value
• Rated at 0.33W, suitable for various circuit requirements
• Complies with AEC-Q200, ensuring automotive grade quality
• Compact 0603 size optimises space on PCB layouts

Applications


• Primarily used in automotive circuit designs
• Ideal for filtering and noise suppression in electronic devices
• Suited for precision measurement in instrumentation
• Utilised in power management and control systems
• Compatible with a variety of surface mount designs

What operating temperature can this component handle without performance loss?


It operates efficiently within a temperature range spanning from -55°C to +155°C, making it suitable for extreme environments.

What factors contribute to this component's accuracy in circuits?


The low tolerance of ±1 % allows for precise resistance values, Crucial for applications demanding high accuracy.

What impact does the power rating have on the component's usability?


With a power rating of 0.33W, it can handle moderate power levels while ensuring longevity and stability in circuits.

In which types of electronic assemblies can this component be effectively utilised?


This component is perfect for surface mount technology, ensuring compatibility with various PCB layouts while occupying minimal space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy