Panasonic ERJPA3 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4701V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£3.30

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,300 unit(s) shipping from 29 June 2026
  • Plus 1,000 unit(s) shipping from 06 July 2026
  • Plus 10,000 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900£0.033£3.30
1000 +£0.017£1.70

*price indicative

Packaging Options:
RS Stock No.:
862-6975
Distrelec Article No.:
304-44-753
Mfr. Part No.:
ERJPA3F4701V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

4.7kΩ

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.33W

Voltage

100V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Width

0.8mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

0.45mm

COO (Country of Origin):
JP

Panasonic ERJPA3 Series SMD Resistor, 4.7kΩ Resistance, ±1% Tolerance - ERJPA3F4701V


This SMD resistor is an essential component in modern electronic applications, maintaining high precision in various assemblies. Manufactured by Panasonic, this thick film resistor boasts a resistance value of 4.7 kΩ and is packaged in the compact 0603 resistor case size. Designed to operate effectively across a wide temperature range, its reliable performance makes it suitable for both consumer and industrial electronics.

Features & Benefits


• Offers a resistance value of 4.7 kΩ for consistent circuit performance

• Utilises thick film technology for enhanced durability in applications

• Encased in a 0603 package for space-efficient designs

• Features a power rating of 0.33W to support various applications

• Exhibits a tolerance of ±1% ensuring precise operation

• Complies with AEC-Q200 standards for automotive reliability

Applications


• Suitable for precision circuit design in electronic devices

• Used in automotive electronics meeting industry standards

• Ideal for where space constraints are a factor

• Employed in automated systems requiring consistent performance

What temperature range can be effectively handled by this component?


This resistor operates reliably in temperatures as low as -55 °C, making it suitable for environments with extreme temperature fluctuations.

How does the tolerance impact the performance of this component?


With a tolerance of ±1%, it allows for more precise voltage and current regulation, which is critical in sophisticated electrical circuits.

Why is thick film technology advantageous for resistors?


Thick film technology provides robustness against environmental factors and ensures longevity, making it ideal for applications in various industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy