Panasonic ERJPA3 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F3301V
- RS Stock No.:
- 862-6906
- Mfr. Part No.:
- ERJPA3F3301V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£3.20
(exc. VAT)
£3.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,300 unit(s) shipping from 25 May 2026
- Plus 13,100 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | £0.032 | £3.20 |
| 1000 + | £0.016 | £1.60 |
*price indicative
- RS Stock No.:
- 862-6906
- Mfr. Part No.:
- ERJPA3F3301V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.3kΩ | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.33W | |
| Voltage | 100V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPA3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3.3kΩ | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.33W | ||
Voltage 100V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJPA3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.45mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Width 0.8mm | ||
Panasonic ERJPA3 Series SMD Resistor, 3.3 kΩ Resistance, 0.33W Power Rating - ERJPA3F3301V
This SMD resistor is a high precision component designed for diverse electronic applications. With a resistance Value of 3.3 kΩ and dimensions of a 0603 package, it is suitable for Compact circuitry. Built using thick film technology, this automotive-grade resistor meets AEC-Q200 standards, ensuring it excels in demanding environments. Operating within a temperature range of -55°C to +155°C, it delivers reliable performance across applications.
Features & Benefits
• Features thick film technology for enhanced performance stability
• Accurate resistance Value of 3.3 kΩ ensures precise circuit functionality
• Compact 0603 package facilitates space-efficient designs
• Operates reliably in extreme temperatures, -55°C to +155°C
• Rated at 0.33W, suitable for various electronic applications
• Compliant with AEC-Q200, Ideal for automotive uses
• Accurate resistance Value of 3.3 kΩ ensures precise circuit functionality
• Compact 0603 package facilitates space-efficient designs
• Operates reliably in extreme temperatures, -55°C to +155°C
• Rated at 0.33W, suitable for various electronic applications
• Compliant with AEC-Q200, Ideal for automotive uses
Applications
• Used for signal processing in automotive control units
• Effective in power management systems in electronic devices
• Utilised in precision measurement
• Integrated into communication devices for stable operation
• Utilised in industrial automation equipment for reliable performance
• Effective in power management systems in electronic devices
• Utilised in precision measurement
• Integrated into communication devices for stable operation
• Utilised in industrial automation equipment for reliable performance
What temperature range can be tolerated without affecting performance?
It can operate within a temperature range from -55°C to +155°C, allowing it to function reliably in various conditions.
How does the technology used in this resistor impact its reliability?
The thick film technology Effective enhances durability and stability, contributing to consistent performance in both standard and extreme environments.
What is the significance of the resistance Value in practical applications?
A resistance Value of 3.3 kΩ is Crucial for specific applications, ensuring that circuits function as designed while maintaining energy efficiency.
What precisely does AEC-Q200 compliance mean for this resistor?
AEC-Q200 compliance verifies that the component meets rigorous automotive quality standards, ensuring its reliability in critical applications within the automotive sector.
How does this resistor benefit circuit design in terms of space?
The Compact 0603 package size allows for efficient use of space on printed circuit boards (PCBs), making it Ideal for modern electronic designs where space is at a premium.
Related links
- Panasonic ERJPA3 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F3301V
- Panasonic ERJPA3 390 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F3900V
- Panasonic ERJPA3 27 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F27R0V
- Panasonic ERJPA3 30 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F30R0V
- Panasonic ERJPA3 5.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F5101V
- Panasonic ERJPA3 510 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F5103V
- Panasonic ERJPA3 1.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F1801V
- Panasonic ERJPA3 360 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F3603V
