Panasonic ERJPA3 330 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W
- RS Stock No.:
- 862-6903P
- Mfr. Part No.:
- ERJPA3F3300V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
£17.00
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,400 unit(s) ready to ship
- Plus 5,000 unit(s) shipping from 23 October 2026
- Plus 10,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 + | £0.017 |
*price indicative
- RS Stock No.:
- 862-6903P
- Mfr. Part No.:
- ERJPA3F3300V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330Ω | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 100V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPA3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 330Ω | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 100V | ||
Power Rating 0.33W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJPA3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Panasonic ERJPA3 Series SMD Resistor, 330Ω Resistance, ±1 % Tolerance - ERJPA3F3300V
This SMD resistor is a compact component designed for various electronic applications. With a resistance value of 330Ω, it is housed in a 0603 (1608M) package, making it ideal for precise circuit designs. The resistor's high-performance characteristics make it suitable for use in automotive and other demanding environments.
Features & Benefits
• Utilises thick film technology for enhanced performance
• High tolerance level of ±1% ensures accuracy in applications
• Rated for power handling up to 0.33W to suit diverse needs
• Offers a temperature coefficient of ±100 ppm/°C for stability
• AEC-Q200 compliant, suitable for automotive applications
• Compact 0603 resistor package allows for space-efficient designs
Applications
• Used in automotive electronics for precise control
• Ideal for circuit board designs requiring compact components
• Employed in industrial automation systems for reliability
• Suitable for consumer electronics needing durable components
What makes this component appropriate for automotive use?
Its compliance with AEC-Q200 standards ensures that it meets the rigorous requirements for performance and durability in automotive applications, providing reliability under various conditions.
How does the thick film technology enhance performance?
Thick film technology provides reliable stability and reliability, resulting in stable resistance values over temperature variations, which is crucial in precision applications.
What are the implications of the ±100 ppm/°C temperature coefficient?
This high-temperature stability means that resistance will not significantly change with temperature fluctuations, ensuring stable circuit performance in varying environments.
What power rating should be considered for typical applications?
With a power rating of 0.33W, it is essential to ensure that the total power dissipation in your design does not exceed this value to avoid the risk of damage.


