Panasonic ERJPA3 2.4 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2401V
- RS Stock No.:
- 862-6855
- Mfr. Part No.:
- ERJPA3F2401V
- Brand:
- Panasonic
Subtotal (1 bag of 100 units)*
£2.90
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £0.029 | £2.90 |
*price indicative
- RS Stock No.:
- 862-6855
- Mfr. Part No.:
- ERJPA3F2401V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.4kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.33W | |
| Voltage | 100V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPA3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.4kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.33W | ||
Voltage 100V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJPA3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJPA3 Series SMD Resistor, 2.4 kΩ Resistance, 0.33W Power Rating - ERJPA3F2401V
This SMD resistor is a thick film component designed for reliable performance in electronic circuits. With a resistance Value of 2.4 kΩ, it is housed in a Compact 0603 package, making it suitable for space-constrained applications. This resistor is compliant with the automotive standard AEC-Q200, ensuring its robustness in demanding environments. Its operational temperature range spans from -55°C to +155°C, making it Ideal for both low and high-temperature applications.
Features & Benefits
• High precision with a tolerance of ±1 % for accurate performance
• Rated for 0.33W power to suit a variety of applications
• Suitable for automotive use through AEC-Q200 compliance
• Thick film technology provides stability and reliability
• Compact 0603 size fits easily into dense circuit layouts
• Operates effectively across a wide temperature range
• Rated for 0.33W power to suit a variety of applications
• Suitable for automotive use through AEC-Q200 compliance
• Thick film technology provides stability and reliability
• Compact 0603 size fits easily into dense circuit layouts
• Operates effectively across a wide temperature range
Applications
• Utilised in automotive electronic control units
• Incorporated in power management circuits
• Suitable for industrial automation systems
• Used in consumer electronics for efficient signal processing
• Incorporated in power management circuits
• Suitable for industrial automation systems
• Used in consumer electronics for efficient signal processing
What temperature range can this component withstand?
It can operate within a temperature spectrum of -55°C to +155°C, making it versatile for diverse applications.
How does the tolerance affect the reliability of the component?
The ±1 % tolerance ensures minimal deviation from the specified resistance, which enhances the accuracy and consistency of circuit performance.
In what types of electronic projects can this component be effectively used?
It is Ideal for use in Compact devices where precision is crucial, such as in automotive systems and consumer electronics.
What power rating does this component support for circuit designs?
With a power rating of 0.33W, it comfortably handles typical load requirements in small to medium-scale applications.
How does the thick film technology improve the performance of this component?
Thick film technology enhances durability and thermal stability, allowing this component to maintain performance under varying environmental conditions.
Related links
- Panasonic ERJPA3 2.4 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F2401V
- Panasonic ERJPA3 27 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F27R0V
- Panasonic ERJPA3 5.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F5101V
- Panasonic ERJPA3 30 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F30R0V
- Panasonic ERJPA3 390 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F3900V
- Panasonic ERJPA3 510 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F5103V
- Panasonic ERJPA3 1.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F1801V
- Panasonic ERJPA3 360 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F3603V
