Panasonic ERJPA3 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F22R0V
- RS Stock No.:
- 862-6843
- Mfr. Part No.:
- ERJPA3F22R0V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,400 unit(s) shipping from 08 June 2026
- Plus 3,100 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | £0.035 | £3.50 |
| 1000 + | £0.017 | £1.70 |
*price indicative
- RS Stock No.:
- 862-6843
- Mfr. Part No.:
- ERJPA3F22R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 22Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.33W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPA3 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 22Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.33W | ||
Voltage 100V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPA3 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERJPA3 Series SMD Resistor, 22Ω Resistance, 0.33W Power Rating - ERJPA3F22R0V
This SMD resistor is designed to deliver high precision in electrical circuits. With a resistance value of 22Ω, this component is built using thick film technology, packaged in the compact 0603 (1608M) size. Engineered for a wide range of applications, it operates efficiently across temperatures from -55 °C to +125 °C, ensuring reliability in various environments.
Features & Benefits
• Thick film construction enhances stability and reliability
• Tolerance of ±1 % ensures consistent performance
• 0.33W power rating allows for effective heat dissipation
• Temperature coefficient of ±100 ppm/°C increases accuracy across temperatures
• Compliant with AEC-Q200 standards boosts suitability for automotive use
• Small 0603 package allows for integration in compact designs
Applications
• Used in automotive electronic control units
• Suitable for compact PCB designs
• Ideal for precision measurement devices
• Employed in signal processing
What power rating is suitable for various load conditions?
A power rating of 0.33W accommodates low to medium load conditions, ensuring the resistor remains operational under standard working parameters without overheating.
How does the temperature coefficient affect circuit stability?
The temperature coefficient of ±100 ppm/°C is crucial for maintaining resistance stability across temperature fluctuations, helping to prevent signal distortion in sensitive circuits.
What factors should be considered when selecting a resistor for automotive applications?
Key factors include compliance with AEC-Q200 standards, resistance value for the circuit needs, tolerance levels for precision, and environmental durability under various temperature ranges.
Related links
- Panasonic ERJPA3 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F22R0V
- Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V
- Panasonic ERJPA3 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1003V
- Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- Panasonic ERJPA3 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2200V
- Panasonic ERJPA3 6.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F6801V
- Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
- Panasonic ERJPA3 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F5600V
