Panasonic ERJPA3 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2200V
- RS Stock No.:
- 862-6833
- Mfr. Part No.:
- ERJPA3F2200V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,800 unit(s) shipping from 15 June 2026
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | £0.035 | £3.50 |
| 1000 + | £0.017 | £1.70 |
*price indicative
- RS Stock No.:
- 862-6833
- Mfr. Part No.:
- ERJPA3F2200V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 220Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.33W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPA3 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 220Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.33W | ||
Voltage 100V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPA3 | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Width 0.8mm | ||
Panasonic ERJPA3 Series SMD Resistor, 220Ω Resistance, 0.33W Power Rating - ERJPA3F2200V
This SMD resistor is designed for efficient performance in various electronic applications. With a resistance value of 220Ω and a compact 0603 (1608M) package, it provides an ideal solution for space-constrained designs. The thick film technology ensures robustness and accuracy across a variety of conditions.
Features & Benefits
• Maintains a tolerance of ±1% for reliable performance
• Offers a power rating of 0.33W for effective energy management
• Designed with a temperature coefficient of ±100 ppm/°C for stability
• AEC-Q200 compliant for enhanced automotive reliability
• Compact 0603 package for efficient use of PCB space
• Suitable for harsh temperatures ranging from -55 °C
Applications
• Utilised in automotive SMD components for circuit protection
• Ideal for precise voltage control in electronic circuits
• Common in power management systems in electronic devices
• Employed in signal processing to reduce noise
What advantages does a tolerance of ±1% provide in practical applications?
A tolerance of ±1% ensures minimal deviation in resistance, which is crucial for maintaining circuit accuracy and performance stability, particularly in sensitive electronic designs.
How does the temperature coefficient of ±100 ppm/°C affect performance?
This temperature coefficient allows for minimal resistance change with temperature variations, ensuring consistent performance across different environmental conditions, which is vital for automotive applications.
Why is compliance with AEC-Q200 significant for users?
Compliance with AEC-Q200 indicates that the resistor meets stringent automotive reliability and quality standards, providing users with confidence in its long-term performance under demanding conditions.
Related links
- Panasonic ERJPA3 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2200V
- Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V
- Panasonic ERJPA3 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1003V
- Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- Panasonic ERJPA3 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2001V
- Panasonic ERJPA3 6.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F6801V
- Panasonic ERJPA3 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F22R0V
- Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
