Panasonic ERJPA3 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2001V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£3.50

(exc. VAT)

£4.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 400 unit(s) ready to ship from another location
  • Plus 1,400 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900£0.035£3.50
1000 +£0.017£1.70

*price indicative

Packaging Options:
RS Stock No.:
862-6824
Distrelec Article No.:
304-44-749
Mfr. Part No.:
ERJPA3F2001V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

100V

Power Rating

0.33W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.45mm

Termination Style

Solder

Length

1.6mm

Width

0.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Panasonic ERJPA3 Series SMD Resistor, 2kΩ Resistance, ±1 % Tolerance - ERJPA3F2001V


This SMD resistor offers a resistance value of 2 kΩ, making it an essential component for various applications. Designed using thick film technology, it comes in a compact 0603 package, perfect for surface mounting in demanding electronic circuits. With a power rating of 0.33W, this resistor can effectively manage heat without compromising performance. It also features a low temperature coefficient, ensuring stability over a range of conditions.

Features & Benefits


• High precision with ±1 % tolerance for accurate performance

• Operates efficiently within a temperature range down to -55 °C

• Low temperature coefficient of ±100 ppm/°C for stability

• Suitable for automotive applications with AEC-Q200 compliance

• Compact 0603 size for space-saving PCB designs

• Reliable thick film construction enhances durability

Applications


• Used in automotive electronics for reliable circuit performance

• Ideal for power management systems requiring precision resistance

• Utilised in consumer electronics for compact circuit designs

• Applied in industrial automation systems where robustness is essential

What advantages does the low temperature coefficient provide in circuit design?


The low temperature coefficient ensures that the resistance value remains stable across varying temperature conditions, reducing the risk of circuit failure in extreme environments. This stability is crucial in applications where precision is paramount.

How does the resistance tolerance affect circuit functionality?


The ±1 % tolerance allows for consistent performance, ensuring that the resistor operates within a narrow range of values. This accuracy is vital in circuits where specific resistance values are needed to achieve desired electrical outcomes.

What makes this component suitable for automotive applications?


Compliance with AEC-Q200 indicates that this resistor meets rigorous standards for reliability and performance in automotive environments, ensuring long-term functionality even under challenging conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy