Panasonic ERJPA3 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F10R0V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£3.50

(exc. VAT)

£4.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 29 June 2026
  • Plus 800 unit(s) shipping from 06 July 2026
  • Plus 5,000 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900£0.035£3.50
1000 +£0.017£1.70

*price indicative

Packaging Options:
RS Stock No.:
862-6710
Distrelec Article No.:
304-44-747
Mfr. Part No.:
ERJPA3F10R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.33W

Voltage

100V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.45mm

Standards/Approvals

RoHS

Width

0.8mm

Termination Style

Solder

Length

1.6mm

COO (Country of Origin):
JP

Panasonic ERJPA3 Series SMD Resistor, 10Ω Resistance, ±1% Tolerance - ERJPA3F10R0V


This SMD resistor from Panasonic is a high precision component designed for various electronic applications. With a resistance of 10Ω and a compact 0603 resistor size, it is perfect for space-constrained projects. This surface mount device utilises thick film technology, ensuring reliable performance in a wide range of conditions.

Features & Benefits


• Designed for surface mounting to save circuit board space

• ±1% tolerance for high accuracy in electronic circuits

• Power rating of 0.33W enhances durability and efficiency

• Temperature coefficient of ±100 ppm/°C ensures stability over temperature fluctuations

• Robust construction suitable for varied environments, including harsh conditions

Applications


• Utilised in automotive electronics for reliable performance

• Employed in signal processing circuits requiring precise resistance

• Ideal for current sensing in battery management systems

• Suitable for use in consumer electronics requiring compact components

• Applied in industrial automation systems where space is limited

How does this resistor ensure stability under temperature variations?


The temperature coefficient of ±100 ppm/°C allows for consistent performance, providing reliability even when exposed to changing temperatures, which is critical in various electronics.

What considerations should be taken when integrating this resistor into a circuit?


When integrating, the power rating of 0.33W must be adhered to, ensuring the resistor operates within safe limits to prevent overheating and potential failure.

In what situations is the ±1% tolerance particularly beneficial?


The ±1% tolerance is ideal for precision applications, such as signal processing and measurement devices, where accuracy can significantly affect overall circuit functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy