Panasonic ERA 75 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - ERA8AEB753V
- RS Stock No.:
- 828-1005
- Mfr. Part No.:
- ERA8AEB753V
- Brand:
- Panasonic
Subtotal (1 bag of 5 units)*
£0.57
(exc. VAT)
£0.685
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4,760 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.114 | £0.57 |
*price indicative
- RS Stock No.:
- 828-1005
- Mfr. Part No.:
- ERA8AEB753V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 75kΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 0.6mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 75kΩ | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape | ||
Tolerance ±0.1 % | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 0.6mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors
From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.
Application
With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.
Surface Mount - 1206 - 0.1 / 0.05%
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 75 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - ERA8AEB753V
- Panasonic ERA 5.1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - ERA8AEB512V
- Panasonic ERA 3.3 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % Surface 0.25 W - ERA8AEB332V
- Panasonic ERA 3 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - ERA8AEB302V
- Panasonic ERA 680 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % Surface 0.25 W - ERA8AEB681V
- Panasonic ERA 820 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % Surface 0.25 W - ERA8AEB821V
- Vishay MMA0204 20 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E2002BB100
- Vishay MMA0204 2.2 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E2201BB100
