Panasonic ERA 910kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
- 828-0844
- Mfr. Part No.:
- ERA6AEB914V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 828-0844
- Mfr. Part No.:
- ERA6AEB914V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 1MΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 590Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 62kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 130kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 160Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 442Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 910Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 3.24kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 360kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W


