Panasonic ERA 360kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
- 828-0803
- Mfr. Part No.:
- ERA6AEB364V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 5 units)*
£1.37
(exc. VAT)
£1.645
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 120 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.274 | £1.37 |
| 50 - 95 | £0.108 | £0.54 |
| 100 - 245 | £0.068 | £0.34 |
| 250 - 495 | £0.066 | £0.33 |
| 500 + | £0.052 | £0.26 |
*price indicative
- RS Stock No.:
- 828-0803
- Mfr. Part No.:
- ERA6AEB364V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 1MΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 56.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 232kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 3.24kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 910Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 118Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 3.16kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 2.37kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 34.8kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
