Panasonic ERA 200 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB204V
- RS Stock No.:
- 828-0715
- Distrelec Article No.:
- 304-36-520
- Mfr. Part No.:
- ERA8AEB204V
- Brand:
- Panasonic
Subtotal (1 bag of 5 units)*
£1.29
(exc. VAT)
£1.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 835 unit(s) shipping from 29 June 2026
- Plus 3,965 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.258 | £1.29 |
*price indicative
- RS Stock No.:
- 828-0715
- Distrelec Article No.:
- 304-36-520
- Mfr. Part No.:
- ERA8AEB204V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200kΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 200kΩ | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 200 kΩ Resistance, ±0.1 % Tolerance - ERA8AEB204V
This SMD resistor is designed for high-precision applications, offering a resistance Value of 200 kΩ. Encased in a 1206 (3216M) package, it is MADE using thin film technology, delivering exceptional performance in a Compact form factor. With a low tolerance of ±0.1% and an operational temperature range from -55°C to +155°C, this resistor is Ideal for robust electronic designs that comply with automotive standards.
Features & Benefits
• Features a resistance Value of 200 kΩ for precision applications
• Utilises thin film technology for improved stability and accuracy
• Provides a low tolerance of ±0.1% for reliable performance
• Operates within a wide temperature range from -55°C to +155°C
• AEC-Q200 compliant for automotive-grade reliability
• Packaged in a 1206 format for compatibility with various PCBs
• Utilises thin film technology for improved stability and accuracy
• Provides a low tolerance of ±0.1% for reliable performance
• Operates within a wide temperature range from -55°C to +155°C
• AEC-Q200 compliant for automotive-grade reliability
• Packaged in a 1206 format for compatibility with various PCBs
Applications
• Utilised in automotive electronic systems requiring high precision
• Effective in critical industrial automation and control equipment
• Implemented in consumer electronics for reliable circuit performance
• Used in sensing where stable resistance is Crucial
• Effective in critical industrial automation and control equipment
• Implemented in consumer electronics for reliable circuit performance
• Used in sensing where stable resistance is Crucial
What temperature conditions can this component operate under?
It can function effectively in temperatures ranging from -55°C to +155°C, ensuring reliable performance in diverse environmental scenarios.
How does the thin film technology enhance this resistor's performance?
Thin film technology provides enhanced stability and minimises fluctuations in resistance, contributing to high-precision applications.
What makes this product suitable for automotive applications?
It meets the AEC-Q200 standard, ensuring that it adheres to rigorous automotive industry requirements for durability and performance.
What are the advantages of having a low tolerance in resistors?
A low tolerance of ±0.1% ensures consistent performance and accuracy in electronic circuits, reducing discrepancies in signal processing.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 200 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB204V
- Panasonic ERA 200 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB201V
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 3.32 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 62 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 8.06 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W


