Panasonic ERA 160kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 828-0699
- Mfr. Part No.:
- ERA3AEB164V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 828-0699
- Mfr. Part No.:
- ERA3AEB164V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 160kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 160kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 27.4kΩ → 330kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 62Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 30.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 5.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 6.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 910Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Vishay MCT 33.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 15kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic E96 475Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
