Panasonic ERA 200 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB201V
- RS Stock No.:
- 828-0667
- Distrelec Article No.:
- 304-44-741
- Mfr. Part No.:
- ERA8AEB201V
- Brand:
- Panasonic
Subtotal (1 bag of 5 units)*
£0.90
(exc. VAT)
£1.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 8,635 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.18 | £0.90 |
*price indicative
- RS Stock No.:
- 828-0667
- Distrelec Article No.:
- 304-44-741
- Mfr. Part No.:
- ERA8AEB201V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 200Ω | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 200Ω Resistance, ±0.1 % Tolerance - ERA8AEB201V
This SMD resistor is a high precision component designed to deliver reliable performance in various electronic applications. With a resistance Value of 200 Ω, this thin film resistor comes in a Compact 1206 (3216M) package. It features an impressive tolerance of ±0.1 % and operates effectively within an extensive temperature range of -55°C to +155°C. This device adheres to the stringent AEC-Q200 automotive standard, ensuring its suitability for automotive applications.
Features & Benefits
• High precision resistance Value of 200 Ω ensures accurate performance
• Excellent tolerance of ±0.1 % allows for consistent reliability
• Compact 1206 package provides versatile design options
• Designed to operate in extreme temperatures for varied environments
• Low temperature coefficient of ±25 ppm/°C ensures minimal drift
• Power rating of 0.25 W supports efficient energy management
• Excellent tolerance of ±0.1 % allows for consistent reliability
• Compact 1206 package provides versatile design options
• Designed to operate in extreme temperatures for varied environments
• Low temperature coefficient of ±25 ppm/°C ensures minimal drift
• Power rating of 0.25 W supports efficient energy management
Applications
• Used for precision measurement in instrumentation circuits
• Suitable for automotive circuits requiring compliant components
• Ideal for temperature-sensitive in consumer electronics
• Utilised in automation systems for precise control mechanisms
• Suitable for automotive circuits requiring compliant components
• Ideal for temperature-sensitive in consumer electronics
• Utilised in automation systems for precise control mechanisms
What advantages does the tolerance specification offer in circuit design?
A tolerance of ±0.1 % allows for enhanced accuracy in circuits, improving overall performance by minimising resistance variations, which is Crucial for precision tasks.
How does the temperature coefficient impact long-term reliability?
The low temperature coefficient of ±25 ppm/°C ensures minimal resistance change with temperature fluctuations, maintaining reliability over a wide range of operating conditions.
Can this component be integrated into high-frequency circuits?
Yes, the thin film technology used in this resistor offers low parasitic capacitance and inductance, making it suitable for high-frequency applications without signal distortion.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 200 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB201V
- Panasonic ERA 200 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB204V
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 3.32 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 33 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB333V
- Panasonic ERA 100 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % 0.25 W - ERA6VEB1000V
