Panasonic ERA 6.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 828-0655
- Mfr. Part No.:
- ERA3AEB622V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-0655
- Mfr. Part No.:
- ERA3AEB622V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 6.2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 6.2kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 5kΩ → 27kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
High reliability Stable at high temperature and humidity (85 °C 85 %RH rated load, Category temperature range : –55 °C to +155 °C)
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
Related links
- Panasonic ERA 6.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic E24 6.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 1.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 62Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 196Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 200Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 180kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 442Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W


