Panasonic ERA 51 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB513V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£0.38

(exc. VAT)

£0.455

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 3,200 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45£0.076£0.38
50 - 95£0.046£0.23
100 - 245£0.038£0.19
250 - 495£0.034£0.17
500 +£0.03£0.15

*price indicative

Packaging Options:
RS Stock No.:
828-0636
Mfr. Part No.:
ERA6AEB513V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

51kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.125W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Termination Style

Solder

Height

0.5mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 51 kΩ Resistance, ±0.1 % Tolerance - ERA6AEB513V


This SMD resistor is a high-precision thin film resistor designed for various electronic applications. With a resistance Value of 51 kΩ and dimensions of 0805 (2012M), it meets stringent automotive standards due to its AEC-Q200 certification, ensuring reliability even in challenging environments. Its low tolerance of ±0.1% allows for exceptional performance across a temperature range of -55°C to +155°C, making it suitable for high-temperature conditions.

Features & Benefits


• Offers a resistance Value of 51 kΩ for precise circuit design
• Utilises thin film technology for improved accuracy and stability
• Designed in 0805 package for Compact mounting on PCBs
• Certified to AEC-Q200 ensuring compliance with automotive standards
• Provides low tolerance of ±0.1% for consistent performance
• Capable of operation in high-temperature environments up to +155°C

Applications


• Used in precision electronics for signal processing
• Suitable for automotive requiring stringent performance standards
• Effective in circuits where Compact size is crucial
• Ideal for needing high reliability and stability
• Utilised in temperature-sensitive electronic instruments

What makes this component suitable for automotive applications?


It is certified to AEC-Q200, ensuring it meets rigorous automotive standards for reliability and performance under harsh conditions, which is critical for automotive electronic systems.

How does the tolerance level affect performance in circuits?


A tolerance of ±0.1% ensures that variations in resistance are minimal, leading to consistent and precise performance in sensitive electronic circuits.

What advantages does thin film technology provide over other types?


Thin film technology allows for higher accuracy and stability in resistance values, making it Ideal for precision applications where small deviations can lead to significant errors.

Can this resistor handle high temperatures effectively?


Yes, it is designed to operate within a wide temperature range, from -55°C to +155°C, making it suitable for high-temperature applications in various industrial settings.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy