Panasonic ERA 5.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 828-0608
- Mfr. Part No.:
- ERA3AEB512V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£1.28
(exc. VAT)
£1.535
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 115 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.256 | £1.28 |
| 50 - 95 | £0.128 | £0.64 |
| 100 - 245 | £0.102 | £0.51 |
| 250 - 495 | £0.076 | £0.38 |
| 500 + | £0.064 | £0.32 |
*price indicative
- RS Stock No.:
- 828-0608
- Mfr. Part No.:
- ERA3AEB512V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 5.1kΩ Resistance, ±0.1 % Tolerance - ERA3AEB512V
This SMD resistor serves as a fundamental component in electronic and electrical applications. Designed with a resistance Value of 5.1 kΩ, this thin film resistor is housed in a Compact 0603 (1608M) package. It offers reliable precision with a low tolerance of ±0.1%, making it suitable for a wide range of demanding tasks across various industries.
Features & Benefits
• Ensures high precision with ±0.1% tolerance
• Operates within a wide temperature range of -55 °C to 125 °C
• Utilises thin film technology for optimal performance
• Authentically AEC-Q200 compliant for automotive applications
• Features a temperature coefficient of ±25 ppm/°C
• Compact size allows for efficient surface mounting integration
Applications
• Utilised in automotive electronics for reliable circuit performance
• Suitable for precise signal processing in communication devices
• Employed in industrial automation for high-performance controls
• Ideal for consumer electronics requiring Compact component solutions
How does the low tolerance of this resistor affect circuit design?
The low tolerance of ±0.1% ensures accurate current and voltage regulation, which is essential for maintaining stability in complex circuit designs. This level of precision helps minimise errors and enhances overall circuit reliability, making it Ideal for high-fidelity applications.
What environmental conditions can it withstand during operation?
This component can operate effectively from -55 °C to 125 °C, which allows it to function reliably in both extreme cold and warm conditions. This flexibility is critical for ensuring performance in demanding environments, particularly in automotive and industrial settings.
Why is the AEC-Q200 certification important for this component?
The AEC-Q200 certification indicates that it meets stringent automotive reliability standards, ensuring that the resistor can endure the rigours of automotive applications. This compliance signifies its capability to withstand the challenges of heat, vibration, and other stresses encountered in vehicles.
Related links
- Panasonic ERA 6.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 910Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 560Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 15kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 220kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 820Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 22Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W


