Panasonic ERA 11kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 828-0582
- Mfr. Part No.:
- ERA3AEB113V
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 828-0582
- Mfr. Part No.:
- ERA3AEB113V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 11kΩ Resistance, ±0.1 % Tolerance - ERA3AEB113V
This SMD resistor is a high precision component designed for various electronic applications. With a resistance of 11 kΩ and a Compact 0603 (1608M) package size, it ensures efficient space utilisation on printed circuit boards. Its low tolerance of ±0.1% and robust construction make it Ideal for demanding environments.
Features & Benefits
• Provides high precision performance for critical applications
• Thin film technology ensures stability and reliability
• Rated at 0.1W power capacity for various uses
• AEC-Q200 compliant for automotive industry standards
• Temperature coefficient of ±25 ppm/°C for minimal drift
• Maintains performance under extreme temperatures from -55 °C
Applications
• Utilised in automotive SMD components for reliable operation
• Ideal for precision signal processing and control
• Suitable for Compact circuit designs needing minimal space
• Employed in high-frequency for enhanced performance
What type of circuit environments is this component suitable for?
This component is designed for precision applications, making it Ideal for automotive, telecommunications, and industrial electronics, where stability and accuracy are critical.
How does the temperature coefficient affect its performance?
A temperature coefficient of ±25 ppm/°C ensures that the resistor maintains a consistent resistance Value despite temperature fluctuations, which is Crucial for applications in varying thermal conditions.
What advantages does thin film technology provide?
Thin film technology offers superior noise performance and lower parasitic capacitance compared to thicker film counterparts, making it more suitable for high-frequency applications, delivering better signal integrity.
How does the power rating influence its application?
The 0.1W power rating indicates its capacity for low-power circuits, Crucial for applications that require power efficiency while preventing overheating and ensuring longevity in operation.
Related links
- Panasonic ERA 5.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 6.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 910Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 560Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 15kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 220kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 820Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W


