Panasonic ERA 30kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 828-0572
- Mfr. Part No.:
- ERA3AEB303V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 828-0572
- Mfr. Part No.:
- ERA3AEB303V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 30kΩ Resistance, ±0.1 % Tolerance - ERA3AEB303V
This SMD Resistor is a VITAL component utilised in various electronic applications. Featuring a resistance Value of 30 kΩ and thin film technology, it ensures high precision in performance. With a Compact 0603 (1608M) resistor package, this product is suitable for space-constrained designs. Its robust specifications make it an Ideal choice for applications requiring reliability and efficiency.
Features & Benefits
• Provides precision with a tolerance of ±0.1 %
• Features a temperature coefficient of ±25 ppm/°C
• Operates reliably in minimum temperatures of -55 °C
• Designed to meet automotive standards with AEC-Q200 compliance
• Ensures stable performance as a temperature-stable resistor
• Capable of handling a power rating of 0.1W
Applications
• Used in automotive electronics for enhanced reliability
• Ideal for precision measurement circuits
• Commonly employed in consumer electronics designs
• Utilised in industrial automation control systems
• Selected for requiring low tolerance resistors
What specific temperature characteristics should I expect from this component?
It operates effectively within a range starting from a minimum of -55 °C, which ensures robust performance in a variety of environmental conditions.
How does the tolerance level affect the functionality in circuits?
With a tolerance of ±0.1 %, it provides precision that is critical for sensitive electronic applications, reducing the chance of error in circuit performance.
In what environments is this resistor typically implemented?
It is suitable for use in both consumer and automotive environments, owing to its compliance with AEC-Q200 standards, ensuring reliability and robustness.
What advantages does thin film technology offer for this resistor?
Thin film technology contributes to improved performance stability and accuracy, making it well-suited for applications requiring high precision and low temperature variance.
