Panasonic ERA 3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB302V

Subtotal (1 bag of 5 units)*

£0.38

(exc. VAT)

£0.455

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship
  • Plus 2,470 unit(s) shipping from 08 June 2026
  • Plus 5,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +£0.076£0.38

*price indicative

Packaging Options:
RS Stock No.:
828-0560
Distrelec Article No.:
304-44-738
Mfr. Part No.:
ERA3AEB302V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

0.8mm

Height

0.45mm

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 3kΩ Resistance, ±0.1 % Tolerance - ERA3AEB302V


This SMD resistor is designed for high-performance applications within the electronics and automation sectors. Offering a resistance of 3 kΩ, this surface mount technology resistor is ideal for space-constrained environments and boasts a compact 0603 (1608M) package size. With superior thermal stability and precision, it meets stringent industry standards, providing reliable reliability for critical applications.

Features & Benefits


• Features thin film technology for enhanced accuracy in resistance

• Low tolerance of ±0.1% ensures consistent performance

• Rated for 0.1W power handling, reliable for various applications

• Temperature coefficient of ±25 ppm/°C supports stability across temperatures

• Compliant with AEC-Q200, suitable for automotive electronics

• Compact package size optimises board space and design flexibility

Applications


• Used in automotive electronic control units for precise performance

• Ideal for signal processing and analogue circuits in consumer electronics

• Employed in telecommunications for robust signal integrity

• Suitable for industrial automation systems requiring high precision

What advantages does thin film technology provide in this resistor?


Thin film technology offers improved temperature stability and lower noise, making the resistor highly reliable in varying environmental conditions. This leads to enhanced overall performance in sensitive electronic applications.

How does the low tolerance specification impact performance?


The low tolerance of ±0.1% ensures that the resistor maintains a precise resistance value, which is critical in high-accuracy applications, preventing signal degradation and ensuring consistency in circuit performance.

Can this resistor withstand extreme temperature variations?


Yes, it operates effectively within a minimum temperature of -55 °C, making it suitable for harsh environments without compromising performance or reliability.

What kind of circuit designs benefit from using this component?


This resistor is highly beneficial in high-frequency applications and precision analogue circuits, as its stability ensures accurate signal processing, which is crucial for reliable operation.

How does compliance with AEC-Q200 enhance its suitability for automotive applications?


Compliance with AEC-Q200 signifies that this resistor has passed rigorous testing for automotive reliability, assuring users of its durability and performance under challenging conditions typical in automotive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy