Panasonic ERA 2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
- 828-0554
- Mfr. Part No.:
- ERA6AEB202V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 5 units)*
£1.40
(exc. VAT)
£1.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.28 | £1.40 |
| 50 - 95 | £0.14 | £0.70 |
| 100 - 245 | £0.112 | £0.56 |
| 250 - 495 | £0.084 | £0.42 |
| 500 + | £0.07 | £0.35 |
*price indicative
- RS Stock No.:
- 828-0554
- Mfr. Part No.:
- ERA6AEB202V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 2kΩ Resistance, ±0.1 % Tolerance - ERA6AEB202V
This SMD resistor features a resistance of 2 kΩ and utilises thin film technology, making it a reliable choice for various electronic applications. With a compact package size of 0805, this component ensures ease of integration into PCBs. The resistor is designed to meet the needs of professionals across automation, electronics, and mechanical sectors.
Features & Benefits
• High precision with a tolerance of ±0.1 % for reliable performance
• Compact 0805 package facilitates space-saving designs
• Low temperature coefficient of ±25 ppm/°C enhances stability
• AEC-Q200 compliant for use in automotive applications
• Suitable for high-performance electronic systems requiring precision
• Rated power of 0.125W accommodates diverse circuit needs
• Compact 0805 package facilitates space-saving designs
• Low temperature coefficient of ±25 ppm/°C enhances stability
• AEC-Q200 compliant for use in automotive applications
• Suitable for high-performance electronic systems requiring precision
• Rated power of 0.125W accommodates diverse circuit needs
Applications
• Used in automotive electronics to ensure compliance with strict standards
• Ideal for requiring high precision and stability
• Applicable in various automated systems needing compact components
• Utilised in consumer electronics for improved reliability
• Designed for integration into precision measurement devices
• Ideal for requiring high precision and stability
• Applicable in various automated systems needing compact components
• Utilised in consumer electronics for improved reliability
• Designed for integration into precision measurement devices
What is the significance of the low tolerance in this resistor?
The low tolerance of ±0.1 % means this resistor offers superior accuracy, making it ideal for precision circuits where small variations can have significant impacts on performance.
How does the compact package size benefit circuit design?
The 0805 package allows for greater flexibility in design layouts and enables the integration of more components within limited space on the PCB, which is crucial for modern electronic devices.
What advantages does AEC-Q200 compliance provide?
Being AEC-Q200 compliant signifies this resistor meets automotive reliability standards, ensuring it can withstand the harsh conditions typically found in automotive environments, thus enhancing the longevity of electronic systems.
Related links
- Panasonic ERA 232kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 56.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 910Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 118Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 3.16kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 2.37kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 3.24kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 360kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
