Panasonic ERJ6EN 1.5MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 814-0608
- Mfr. Part No.:
- ERJ6ENF1504V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.035 | £3.50 |
| 500 - 900 | £0.033 | £3.30 |
| 1000 - 2400 | £0.031 | £3.10 |
| 2500 - 4900 | £0.028 | £2.80 |
| 5000 + | £0.026 | £2.60 |
*price indicative
- RS Stock No.:
- 814-0608
- Mfr. Part No.:
- ERJ6ENF1504V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.5MΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6EN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.5MΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6EN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
