Panasonic ERJ6EN 820Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 812-7291
- Mfr. Part No.:
- ERJ6ENF8200V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-7291
- Mfr. Part No.:
- ERJ6ENF8200V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 820Ω | |
Technology | Thick Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±1% | |
Power Rating | 0.125W | |
Temperature Coefficient | ±100ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJ6EN | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 820Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6EN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
0805 Format Resistor, ERJ6EN Series - 1% (ZeroΩ to 999Ω)
Panasonic ERJ6EN Series 0805 Chip Resistors with a high reliable Metal glaze thick film resistive element and three layers of electrodes. The small sized and lightweight ERJ6EN Series resistors are compatible with placement machines and are suitable for both reflow and flow soldering.