TE Connectivity TLR 750 Ω, 2512 Metal Strip ±1 % 3 W - TLR3A30ER00075FTDG

Stock information currently inaccessible
RS Stock No.:
771-7847
Mfr. Part No.:
TLR3A30ER00075FTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

750Ω

Technology

Metal Strip

Package/Case

2512

Tolerance

±1 %

Power Rating

3W

Temperature Coefficient

±100 ppm/°C

Series

TLR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Termination Style

Flat Contact

COO (Country of Origin):
TW

SMD Low Ohmic / Current Sense Resistors - TLR Series


The TLR series high power metal chip resistors for current sensing applications, are constructed to prolong Terminal life by having its metal resistive element and barrier layers beneath the solder. TLR resistors are Ideal for use in combination with a range of IC's for battery charge management and low voltage power supplies, where a low ohmic shunt resistor is required to act as a current sensor. TLR’s are particularly suited to applications in the automotive industry for sensing in EMU's.

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery